Texas Instruments 5962-9950601QLA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS EXCHANGER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9950601QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.