Texas Instruments 5962-9959101QPA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 3 |
| Power Dissipation | 1W |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40uA |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9959101QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.