Texas Instruments 5962-9959901Q2A technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 75.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9959901Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.