Texas Instruments 5962F0254501MPA technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 300MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 550V/µs |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962F0254501MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.