Texas Instruments 5962F9553601VPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 75dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962F9553601VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.