
High-speed, single-channel voltage feedback operational amplifier featuring a 170MHz gain bandwidth product and a 2000V/µs slew rate. Delivers 100mA output current with a maximum supply voltage of 36V and a minimum of 5.5V. Offers 80dB common mode rejection ratio and 85dB power supply rejection ratio. Designed for surface mount applications with a wide operating temperature range of -55°C to 125°C. Radiation hardened and available in a 10-CFP package.
Texas Instruments 5962F9553601VXA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 54 |
| Packaging | Tray |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 170MHz |
| Voltage Gain | 75dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962F9553601VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
