Texas Instruments 5962F9553602VXA technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962F9553602VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.