Texas Instruments 5962F9560401VPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962F9560401VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.