Texas Instruments 5962F9560402VXA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962F9560402VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.