High-precision, 4-channel operational amplifier with a voltage-feedback architecture. Features a wide operating temperature range of -55°C to 125°C, suitable for military applications. Delivers a minimum voltage gain of 794,328.234 and a nominal unity gain bandwidth of 1000 kHz. Maximum input offset voltage is 65 µV, with a nominal common-mode reject ratio of 140 dB. This micropower device operates with a nominal supply voltage of ±7V and a maximum supply current of 0.9 mA.
Texas Instruments 5962L1620901V9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 65 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0175 |
| Neg Supply Voltage-Nom (Vsup) | -7 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 794328.234 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 Class V |
| Input Offset Current-Max (IIO) | 0.0175 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962L1620901V9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.