DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN
Texas Instruments 5962L8771002VGA technical specifications.
| Package/Case | TO-99 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962L8771002VGA to view detailed technical specifications.
No datasheet is available for this part.