Texas Instruments 5962R0722601VZA technical specifications.
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Tray |
| Radiation Hardening | Yes |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 15us |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R0722601VZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.