This 12-bit successive approximation analog-to-digital converter operates over a temperature range of -55°C to 125°C. It accepts analog input voltages from 0 to 5.25V and is available in a die form. The device meets the screening level of MIL-PRF-38535 Class V and is suitable for military applications.
Texas Instruments 5962R0722701V9A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-PRF-38535 Class V |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R0722701V9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.