This 12-bit successive approximation analog-to-digital converter operates over a supply voltage range of 2.7 to 3V and features an analog input voltage range of 0 to 5.25V. The device is packaged in a 16-pin DFP package and is qualified to MIL-PRF-38535 Class V. The converter operates over a temperature range of -55 to 125°C.
Texas Instruments 5962R0722701VFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.35 |
| Length | 9.906 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-PRF-38535 Class V |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R0722701VFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.