The 5962R1320201VXC is an adjustable linear voltage regulator from Texas Instruments with an output voltage of 6.8V and a quiescent current of 17mA. It operates over a temperature range of -55°C to 125°C and is available in the HDFP- package type. The device is RoHS compliant and has a maximum output current of 500mA. It has a dropout voltage of 60mV and a maximum input voltage of 7V. The regulator is a positive polarity output type with a reference voltage of 605mV.
Texas Instruments 5962R1320201VXC technical specifications.
| Accuracy | 2% |
| Contact Plating | Gold |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 6.8V |
| Polarity | Positive |
| Quiescent Current | 17mA |
| Reference Voltage | 605mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962R1320201VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.