Texas Instruments 5962R1320202VXC technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Width | 9.63 |
| Length | 11.01 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 7 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| Dropout Voltage1-Max | 0.335 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R1320202VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.