Texas Instruments 5962R1721801VXC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | RH - 100K Rad(Si) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 5962R1721801VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.