Texas Instruments 5962R8771003VXA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R8771003VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.