
The 5962R9951703VXA is a TO-39 packaged linear voltage regulator from Texas Instruments. It features an adjustable output voltage of 37V and a maximum output current of 500mA. The device has a dropout voltage of 1.5V and a maximum power dissipation of 2W. The operating temperature range is -55°C to 125°C. The regulator is not RoHS compliant.
Texas Instruments 5962R9951703VXA technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962R9951703VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.