
LVDS Receiver, 100 Mbps transmission data rate, featuring 4 receivers and 0 drivers. This surface mount component utilizes an 8-pin HVSSOP EP package with gull-wing leads, measuring 3.1mm (Max) in length and width, and 0.95mm (Max) in height. Operating within a temperature range of -40°C to 85°C, it supports a typical operating supply voltage of 3.3V and has a maximum propagation delay of 6.1 ns.
Texas Instruments 65LVDS9637DGNRG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 4 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 100Mbps |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.1V |
| Differential Input Low Threshold Voltage | -0.1V |
| Maximum Power Dissipation | 2140mW |
| Maximum Propagation Delay Time | 6.1ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments 65LVDS9637DGNRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.