The 66AK2E05SABDA25 is a 16-bit RISC microprocessor with a 16-bit external data bus and 16-bit address bus. It operates at a maximum speed of 1250 MHz and has a supply voltage range of 0.95 to 1.05V. The device is packaged in a plastic FCBGA-1089 package with a width and length of 27mm. It is designed for use in various applications, including those requiring high-speed processing and data transfer.
Texas Instruments 66AK2E05SABDA25 technical specifications.
| Number of Terminals | 1089 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 1250 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2E05SABDA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.