The 66AK2H06BAAWA2 is a 64-bit RISC microprocessor with a 1200 MHz speed and 1517 terminals. It is packaged in a 40x40mm S-PBGA-B1517 package type. The device operates within a supply voltage range of 0.95V to 1.05V. This microprocessor is designed for use in various applications, including those requiring a high-speed external data bus width of 64 bits and an address bus width of 16 bits.
Texas Instruments 66AK2H06BAAWA2 technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H06BAAWA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.