The 66AK2H06 is a 64-bit RISC microprocessor with a supply voltage range of 0.95 to 1.05V and an operating temperature range of 0 to 85°C. It is packaged in a BGA-1517 package with 1517 terminals positioned on the bottom. The microprocessor has a 64-bit external data bus width and a 16-bit address bus width, with a maximum operating speed of 1200. It is a type of microprocessor, specifically a RISC microprocessor.
Texas Instruments 66AK2H06BXAAW2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H06BXAAW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.