The 66AK2H06DAAW2 is a microprocessor from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device is packaged in a S-PBGA-B1517 package and has 1517 terminals positioned on the bottom.
Texas Instruments 66AK2H06DAAW2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H06DAAW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.