Texas Instruments 66AK2H12AAAW24 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.4GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RAM Size | 6MB |
| RoHS Compliant | Yes |
| Series | 66AK2Hx KeyStone Multicore |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 66AK2H12AAAW24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.