Texas Instruments 66AK2H12AXAAW2 technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RAM Size | 6MB |
| RoHS Compliant | No |
| Series | 66AK2Hx KeyStone Multicore |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 66AK2H12AXAAW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.