The 66AK2H12DAAWA2 industrial RISC microprocessor operates within a temperature range of -40 to 100 degrees Celsius. It features a 40x40mm FCBGA-1517 package with 1517 terminals positioned on the bottom. The device requires a supply voltage between 0.95 and 1.05 volts. It is designed for use in industrial applications.
Texas Instruments 66AK2H12DAAWA2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H12DAAWA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.