Texas Instruments 66AK2L06XCMSA2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 25 |
| Length | 25 |
| Pin Count | 900 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A002A |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2L06XCMSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.