
Texas Instruments 6PA3100IRHBRQ1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Type | Analog, Digital |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 6PA3100IRHBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
