
Texas Instruments 6PAIC3104IRHBRQ1 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 6PAIC3104IRHBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
