
Texas Instruments 74ABT162244DGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -12mA |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162244DGGR to view detailed technical specifications.
No datasheet is available for this part.