
16-bit, 3-state buffer IC featuring BICMOS technology. Offers 16 non-inverting input lines and 16 output lines with a maximum output current of 12mA (low) and -12mA (high). Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and a propagation delay of 4ns. Packaged in a 48-TSSOP surface mount configuration, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments 74ABT162244DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162244DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
