
Quad 4-bit buffer/line driver, featuring 16 non-inverting, 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and BICMOS technology. Offers a high-speed propagation delay of 4ns and a turn-on delay of 5.4ns. Supports ±12mA output current at both high and low levels. Surface mountable in a 48-pin TSSOP package, this RoHS compliant component is designed for demanding applications.
Texas Instruments 74ABT162244DGVRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162244DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
