
Dual 8-bit transceiver, BICMOS technology, featuring 16 bidirectional, 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a propagation delay of 7.1ns and a turn-on delay time of 4.6ns. Packaged in a 48-pin TSSOP surface-mount configuration, with dimensions of 12.5mm length, 6.1mm width, and 1.15mm height. Supports high-level output current of -32mA and low-level output current of 64mA.
Texas Instruments 74ABT162245DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162245DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
