
16-bit bidirectional bus transceiver with 3-state outputs. Features 8 bits per element, 16 channels, and 2 circuits. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and offers a propagation delay of 5.1ns. Surface mountable in a 48-SSOP package with gold contact plating. Suitable for operation between -40°C and 85°C, with a low-level output current of 64mA and high-level output current of -32mA.
Texas Instruments 74ABT162245DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162245DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
