
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports both buffer and inverter logic functions. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.3ns. This surface mount component is housed in a TFSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ABT16240ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 34mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16240ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
