
16-channel, 4-bit buffer/line driver with 3-state, non-inverting outputs. Features BICMOS technology, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a TFSOP package with a propagation delay of 3.7ns.
Texas Instruments 74ABT16244ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16244ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
