
16-Bit Bidirectional Bus Transceiver with 3-State Outputs, designed for surface mount applications in a 48-TSSOP package. Features gold contact plating, a non-inverting polarity, and operates with a 5V supply voltage across a -40°C to 85°C temperature range. Delivers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 4.2ns. This RoHS compliant component offers 16 data bits, two 8-bit elements, and is supplied on tape and reel.
Texas Instruments 74ABT16245ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16245ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
