
Dual 8-bit transceiver, 16 channels, 2 circuits, 16 outputs, BICMOS technology, 3-state output, true output, non-inverting polarity. Features 5V operating supply voltage (4.5V to 5.5V), 64mA high/low level output current, and 4.2ns propagation delay. Surface mount TFSOP package, operating temperature range of -40°C to 85°C. RoHS compliant, contains lead.
Texas Instruments 74ABT16245ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16245ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
