
Texas Instruments 74ABT162500DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162500DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
