
18-bit registered transceiver, featuring true outputs and a bidirectional data flow. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high output current of 64mA, supporting 3-state outputs. The component is housed in a green TSSOP-56 package, with a propagation delay of 4.8ns and an operating temperature range of -40°C to 85°C. This RoHS compliant, lead-free integrated circuit is supplied on tape and reel.
Texas Instruments 74ABT162501DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162501DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
