
18-bit bus-interface flip-flops with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This surface-mount component offers 12mA output current and operates within a 4.5V to 5.5V supply voltage range. Designed with two 9-bit elements, it provides non-inverting outputs and a propagation delay of 6.2ns. The device is housed in a 56-TSSOP package, suitable for operation between -40°C and 85°C, and is supplied on tape and reel.
Texas Instruments 74ABT162823ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 12mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162823ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
