
Dual 9-bit D-type flip-flop driver, featuring true outputs and 3-state output capability. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports positive edge clock triggering. Achieves a maximum operating frequency of 150MHz with a propagation delay of 6.2ns. Offers 12mA high and low level output current. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is ideal for high-speed logic applications.
Texas Instruments 74ABT162823ADLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162823ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
