
Dual 10-bit buffer/line driver with 20 true, 3-state outputs. Features 4.2ns propagation delay and 6.9ns turn-on delay time. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Supports 12mA high-level and 12mA low-level output current. Surface mountable in a 56-pin TSSOP package.
Texas Instruments 74ABT162827ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162827ADGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
