
Dual 10-bit buffer/line driver featuring 20 input and 20 output lines with 3-state, true output. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 4.2ns and a turn-on delay time of 6.9ns, with output currents of ±12mA. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74ABT162827ADLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162827ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
