Dual 10-bit driver, 20-bit total, featuring 3-state, non-inverting outputs. This BICMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers independent circuits with D-type latch functionality, supporting 12mA output current at both high and low levels. Packaged in a 56-lead TSSOP for surface mounting, it boasts a propagation delay of 7.1ns and operates across a -40°C to 85°C temperature range.
Texas Instruments 74ABT162841DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162841DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.