
Dual 10-bit driver with true output, featuring 2 independent circuits and 20 input/output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 12mA and a low-level output current of 32mA. This surface mount component, packaged in SSOP, boasts a propagation delay of 5.3ns and a turn-on delay time of 3.5ns. Designed for 3-state outputs, it functions as a D-type latch with non-inverting polarity.
Texas Instruments 74ABT162841DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162841DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
