
Dual 8-bit D-type driver, featuring true, non-inverting outputs and a 3-state TTL output type. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 150MHz. Offers 64mA high and low level output current, with a propagation delay of 5.6ns. This surface mount component is housed in a 48-pin TSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ABT16374ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16374ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
