
Dual 8-bit buffer/line driver with inverting, 3-state outputs. Features 16 input and 16 output lines, supporting a 4.5V to 5.5V supply voltage range. Delivers 64mA high and low level output current with a 4.1ns propagation delay. Operates across a -40°C to 85°C temperature range. Surface mountable in a 48-pin TSSOP package.
Texas Instruments 74ABT16540ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 34mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16540ADGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
