
18-bit registered transceiver with true outputs, featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a high output current of 64mA at both high and low levels. This surface mount component is housed in a 56-pin TSSOP package, with a propagation delay of 4.5ns. Designed for operation between -40°C and 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments 74ABT16601DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 36mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16601DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
